MA 1 CRIMP SW | Hirschmann Test & Measurement

Miniature alligator clip, black, max. 4 mm, L 41.5 mm, CAT O, crimp connection, MA 1 CRIMP SW

Order No.: 30F360
EAN: 4099889682632
MPN:
MA 1 CRIMP SW
930 318-100
Series: MA 1 CRIMP
MA 1 CRIMP SW Hirschmann Test & Measurement Aligator Clips
Image may differ
Unit Price (€ / pc.)
1.6303 € *
Available: 30 pcs.
Leadtime: On Request **
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
50 pcs.
1.3923 €
100 pcs.
1.3328 €
500 pcs.
1.2852 €
1000 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aligator clip, MA 1 CRIMP SW, Hirschmann Test & Measurement

The MA 1 CRIMP SW is a miniature alligator clip with high strength insulation and nickel-plated brass / bronze jaws. The flat part of the chuck jaws (fine wire section) allows a secure contacting, when thin wires be pinched. It is possible to clamp of flat components (soldering eyes) and wires up to a maximum diameter of 4mm. This product has a crimp connection for 0,25mm² up to 0,5mm² wiring, with following assembly of the bottom insulating part (shim).

Technical specifications
Anschluss Crimpanschluss
Bemessungsspannung 30 VAC/60 VDC
Bemessungsstrom 8 A
Farbe schwarz
Klemmbereich max. 4 mm
Kontaktmaterial Kupfer
Kontaktoberfläche vernickelt
Länge 41.5 mm
Messkategorie CAT O
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Originalverpackung Karton mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes