MA 1 GE | Hirschmann Test & Measurement
Miniature alligator clip, yellow, max. 4 mm, L 41.5 mm, CAT O, socket 2 mm, MA 1 GE
Unit Price (€ / pc.)
1.6184 € *
Available: 46 pcs.
Available in 6 Days: 600 pcs.
Leadtime: On Request **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
50 pcs.
1.3804 €
100 pcs.
1.3328 €
200 pcs.
1.2733 €
1000 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aligator clip, MA 1 GE, Hirschmann Test & Measurement
The MA 1 GE is a miniature alligator clip with high strength insulation and nickel-plated brass/bronze jaws. The part of the jaws (fine wire section) allows a secure contect to be made when clamping even the thinner wire. This product is capable of clamping flat components (soldering eyes) and wire up to a maximum diameter of 4mm.
Technical specifications
clamping force range | max. 4 mm | |
Connection | Buchse 2 mm | |
Colour | gelb | |
Contact material | Messing | |
contact surface | vernickelt | |
Rated category | CAT O | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 8 A | |
Length | 41.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |