MA 1 GR | Hirschmann Test & Measurement

Miniature alligator clip, gray, max. 4 mm, L 41.5 mm, CAT O, socket 2 mm, MA 1 GR

Order No.: 30F352
EAN: 4099889682533
MPN:
MA 1 GR
930 317-806
Series: MA 1
MA 1 GR Hirschmann Test & Measurement Aligator Clips
Image may differ
Unit Price (€ / pc.)
1.6184 € *
Available: 2 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
50 pcs.
1.3804 €
100 pcs.
1.3328 €
200 pcs.
1.2733 €
1000 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aligator clip, MA 1 GR, Hirschmann Test & Measurement

The MA 1 GR is a miniature alligator clip with high strength insulation and nickel-plated brass/bronze jaws. The part of the jaws (fine wire section) allows a secure contect to be made when clamping even the thinner wire. This product is capable of clamping flat components (soldering eyes) and wire up to a maximum diameter of 4mm.

Technical specifications
clamping force range max. 4 mm
Connection Buchse 2 mm
Colour grau
Contact material Messing
contact surface vernickelt
Rated category CAT O
Rated Voltage 30 VAC/60 VDC
Rated current 8 A
Length 41.5 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes