MA 1 S SW | Hirschmann Test & Measurement

Alligator clip, black, max. 4 mm, L 41.5 mm, CAT O, socket 2 mm, MA 1 S SW

Order No.: 30F3595
EAN: 4099891895518
MPN:
MA 1 S SW
973 584-100
Series: MA 1 S
MA 1 S SW Hirschmann Test & Measurement Aligator Clips
Image may differ
Unit Price (€ / pc.)
1.9992 € *
Available: 5 pcs.
Available in 6 Days: 1,550 pcs.
Leadtime: On Request **
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
10 pcs.
1.8326 €
50 pcs.
1.7255 €
100 pcs.
1.6184 €
500 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale

Alligator clip, MA 1 S SW, Hirschmann Test & Measurement

Miniature alligator clip with high strength insulation, tin-plated brass/bronze jaws and stainless steel spring. The flat part of the jaws (fine wire section) allows a secure contact to be made when clamping even the thinnest wires. Capable of clamping flat components (soldering eyes) and wires up to a maximum diameter of 4 mm.

Technical specifications
clamping force range max. 4 mm
Connection Buchse 2 mm
Colour schwarz
Contact material Bronze
contact surface verzinnt
Rated category CAT O
Rated Voltage 30 VAC/60 VDC
Rated current 8 A
Length 41.5 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes