933844001 | Hirschmann Test & Measurement
Coaxial cable, BNC plug (straight) to open end, 50 Ω, RG-58A/U, grommet black, 1.2 m, 933844001
Unit Price (€ / pc.)
5.9857 € *
Available: 29 pcs.
Available in 6 Days: 700 pcs. - if ordered today
Total Price:
5.99 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9857 €
25 pcs.
5.6525 €
50 pcs.
5.3193 €
100 pcs.
4.9861 €
250 pcs.
4.6529 €
*incl. VAT plus shipping costs
Subject to prior sale
BNC connecting cables, type Hirschmann T & M BNC-AL 0,64.
With two insulated jacks for 0.64 mm pin and post diameter and BNC connectors. Red inner conductor. Black shielding. Cable type RG 58 A/U, 50 Ohm; Rated voltage: 60 VDC. Operating temperatures: –15 to +70 °C.
Type: BNC-AL 0,64, BNC adapter cable, 1.2 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug (straight) | |
| Connection (2) | open end | |
| Cable length | 1.2 m | |
| Impedance | 50 Ω | |
| Cable type | RG-58A/U | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| SVHC free | Yes |
| RoHS conform | Yes |