PK 10 A VI | Hirschmann Test & Measurement
Pole terminal, 4 mm, purple, 30 VAC/60 VDC, 16 A, M4 threaded bolt, nickel-plated, PK 10 A VI
Unit Price (€ / pc.)
2.6061 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
10 pcs.
2.2967 €
100 pcs.
2.0230 €
500 pcs.
1.9516 €
1000 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pole terminal, PK 10 A VI, Hirschmann Test & Measurement
The PK 10 A VI is a pole terminal with claw edge and captive insulated head. 4 mm diameter nickel-plated brass threaded bolt with 2 mm diameter transverse hole. For installation in equipment chassis and switch panels.
Technical specifications
Connection | M4 Gewindebolzen | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 16 A | |
diameter | 4 mm | |
Installation diameter | 9 mm | |
Colour | violett | |
contact surface | vernickelt | |
Length | 41.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |