PK 110 SW | Hirschmann Test & Measurement

Pole terminal, 4 mm, black, 30 VAC/60 VDC, 35 A, M4 threaded bolt, nickel-plated, PK 110 SW

Order No.: 25F4960
EAN: 4099889680218
MPN:
PK 110 SW
931 713-100
Series: PK 110
PK 110 SW Hirschmann Test & Measurement Binding Posts
Image may differ
Unit Price (€ / pc.)
2.2015 € *
Available: 100 pcs.
Available in 6 Days: 300 pcs.
Leadtime: On Request **
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
10 pcs.
1.8802 €
100 pcs.
1.7136 €
500 pcs.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pole terminal, PK 110 SW, Hirschmann Test & Measurement

Pole terminal with claw edge and captive insulating head. Threaded bolt with 4 mm diameter made of nickel-plated brass with cross hole, diameter 2 mm. For installation in equipment chassis and control panels.

Technical specifications
diameter 4 mm
Colour schwarz
Rated Voltage 30 VAC/60 VDC
Rated current 35 A
Installation diameter 9.8 mm
Connection M4 Gewindebolzen
contact surface vernickelt
Length 42 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Karton mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes