PKI 10 A BL | Hirschmann Test & Measurement

Pole terminal, 4 mm, blue, 30 VAC/60 VDC, 35 A, M4 threaded bolt, nickel-plated, PKI 10 A BL

Order No.: 25F540
EAN: 4099889680317
MPN:
PKI 10 A BL
930 103-102
Series: PKI 10 A
PKI 10 A BL Hirschmann Test & Measurement Binding Posts
Image may differ
Unit Price (€ / pc.)
3.3439 € *
Available: 114 pcs.
Available in 6 Days: 400 pcs.
Leadtime: On Request **
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
2.9512 €
100 pcs.
2.5704 €
500 pcs.
2.4633 €
1000 pcs.
2.3205 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pole terminal, PKI 10 A BL, Hirschmann Test & Measurement

Pole terminal with claw edge and captive insulating head and insulating rings. Threaded bolt with 4 mm diameter made of nickel-plated brass with 2 mm diameter cross hole. For insulated, twist-proof installation in equipment chassis and control panels up to 2 mm wall thickness.

Technical specifications
diameter 4 mm
Colour blau
Rated Voltage 30 VAC/60 VDC
Rated current 35 A
Installation diameter 8 mm
Connection M4 Gewindebolzen
contact surface vernickelt
Length 41.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Karton mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes