PKI 10 A GE AU | Hirschmann Test & Measurement
Pole terminal, 4 mm, yellow, 30 VAC/60 VDC, 35 A, M4 threaded bolt, gold-plated, PKI 10 A GE AU
Unit Price (€ / pc.)
6.1642 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1642 €
10 pcs.
5.4145 €
100 pcs.
4.7600 €
500 pcs.
4.5696 €
1000 pcs.
4.2602 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pole terminal, PKI 10 A GE AU, Hirschmann Test & Measurement
Pole terminal with claw edge and captive insulating head and insulating rings. Threaded bolt with 4 mm diameter made of brass gold-plated with 2 mm diameter cross hole. For insulated, twist-proof installation in equipment chassis and control panels up to 2 mm wall thickness.
Technical specifications
diameter | 4 mm | |
Colour | gelb | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 35 A | |
Installation diameter | 8 mm | |
Connection | M4 Gewindebolzen | |
contact surface | vergoldet | |
Length | 41.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |