PKI 10 A WS AU | Hirschmann Test & Measurement
Pole terminal, 4 mm, white, 30 VAC/60 VDC, 35 A, M4 threaded bolt, gold-plated, PKI 10 A WS AU
Unit Price (€ / pc.)
6.1642 € *
Available: 96 pcs.
Leadtime: On Request **
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1642 €
10 pcs.
5.4145 €
100 pcs.
4.7600 €
500 pcs.
4.5696 €
1000 pcs.
4.2602 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pole terminal, PKI 10 A WS AU, Hirschmann Test & Measurement
Pole terminal with claw edge and captive insulating head and insulating rings. Threaded bolt with 4 mm diameter made of brass gold-plated with 2 mm diameter cross hole. For insulated, twist-proof installation in equipment chassis and control panels up to 2 mm wall thickness.
Technical specifications
Anschluss | M4 Gewindebolzen | |
Bemessungsspannung | 30 VAC/60 VDC | |
Bemessungsstrom | 35 A | |
Durchmesser | 4 mm | |
Einbaudurchmesser | 8 mm | |
Farbe | weiß | |
Kontaktoberfläche | vergoldet | |
Länge | 41.5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Originalverpackung | Karton mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |