930757102 | Hirschmann Test & Measurement
Pole terminal, 4 mm, blue, 30 VAC/60 VDC, 35 A, M4 threaded bolt, nickel-plated, 930757102
Unit Price (€ / pc.)
2.3086 € *
Available: 52 pcs.
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.1777 €
100 pcs.
2.0349 €
500 pcs.
1.9040 €
1000 pcs.
1.7612 €
*incl. VAT plus shipping costs
Subject to prior sale
Pole terminal, PKI 100 BL, Hirschmann Test & Measurement
Pole terminal with captive insulating head, which is pressed against the insulating rings by a spring. Threaded bolt with 4 mm diameter made of nickel-plated brass with cross hole, diameter 2 mm. For twist-proof installation in panels up to 3.5 mm wall thickness.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| diameter | 4 mm | |
| Colour | blue | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 35 A | |
| Installation diameter | 7.7 mm | |
| Connection | M4 threaded bolt | |
| contact surface | nickel-plated | |
| Length | 41.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Carton with 100 pieces |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |