PKI 110 BL | Hirschmann Test & Measurement

Pole terminal, 4 mm, blue, 30 VAC/60 VDC, 35 A, M4 threaded bolt, nickel-plated, PKI 110 BL

Order No.: 25F582
EAN: 4099889680539
MPN:
PKI 110 BL
931 714-102
Series: PKI 110
PKI 110 BL Hirschmann Test & Measurement Binding Posts
Image may differ
Unit Price (€ / pc.)
2.4514 € *
Available: 99 pcs.
Available in 6 Days: 200 pcs.
Leadtime: On Request **
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
2.0944 €
100 pcs.
1.9278 €
500 pcs.
1.8207 €
1000 pcs.
1.6660 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pole terminal, PKI 110 BL, Hirschmann Test & Measurement

Pole terminal with claw edge, captive insulating head and insulating rings. Threaded bolt with 4 mm diameter made of nickel-plated brass with diameter 2 mm cross hole. For insulated, twist-proof installation in equipment chassis and control panels up to 3.5 mm wall thickness.

Technical specifications
Connection M4 Gewindebolzen
Rated Voltage 30 VAC/60 VDC
Rated current 35 A
diameter 4 mm
Installation diameter 7 mm
Colour blau
contact surface vernickelt
Length 42 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes