931714188 | Hirschmann Test & Measurement
Pole terminal, 4 mm, yellow/green, 30 VAC/60 VDC, 35 A, M4 threaded bolt, nickel-plated, 931714188
Unit Price (€ / pc.)
3.5343 € *
Available: 96 pcs.
Available in 6 Days: 400 pcs. - if ordered today
Total Price:
3.53 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5343 €
10 pcs.
3.1178 €
100 pcs.
2.7251 €
500 pcs.
2.6180 €
1000 pcs.
2.4514 €
*incl. VAT plus shipping costs
Subject to prior sale
Pole terminal, PKI 110 GE/GN, Hirschmann Test & Measurement
Pole terminal with claw edge, captive insulating head and insulating rings. Threaded bolt with 4 mm diameter made of nickel-plated brass with diameter 2 mm cross hole. For insulated, twist-proof installation in equipment chassis and control panels up to 3.5 mm wall thickness.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| diameter | 4 mm | |
| Colour | yellow/green | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 35 A | |
| Installation diameter | 7 mm | |
| Connection | M4 threaded bolt | |
| contact surface | nickel-plated | |
| Length | 42 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |