PKN 10 B SW | Hirschmann Test & Measurement

Pole terminal, 4 mm, black, 30 VAC/60 VDC, 63 A, solder connection/M6 threaded bolt, nickel-plated, PKN 10 B SW

Order No.: 25F550
EAN: 4099889680416
MPN:
PKN 10 B SW
930 117-100
Series: PKN 10 B
PKN 10 B SW Hirschmann Test & Measurement Binding Posts
Image may differ
Unit Price (€ / pc.)
5.5573 € *
Available: 96 pcs.
Leadtime: On Request **
Total Price:
5.56 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5573 €
10 pcs.
4.8790 €
100 pcs.
4.2959 €
500 pcs.
4.1055 €
1000 pcs.
3.8437 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pole terminal, PKN 10 B SW, Hirschmann Test & Measurement

Pole terminal with claw edge and captive insulating head - diameter 4 mm. Threaded bolt with 6 mm diameter made of nickel-plated brass with 2.6 mm cross hole. For twist-proof installation in equipment chassis and control panels.

Technical specifications
diameter 4 mm
Colour schwarz
Rated Voltage 30 VAC/60 VDC
Rated current 63 A
Installation diameter 7.5 mm
Connection Lötanschluss/M6 Gewindebolzen
contact surface vernickelt
Length 52 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei