PKNI 10 B BR | Hirschmann Test & Measurement
Pole terminal, 4 mm, brown, 30 VAC/60 VDC, 63 A, solder connection/M6 threaded bolt, nickel-plated, PKNI 10 B BR
Unit Price (€ / pc.)
6.0214 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.02 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0214 €
10 pcs.
5.2836 €
100 pcs.
4.6529 €
500 pcs.
4.4744 €
1000 pcs.
4.1650 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pole terminal, PKNI 10 B BR, Hirschmann Test & Measurement
The PKNI 10 B BR is a pole terminal with claw edge, captive insulated head and insulated ring. 6 mm diameter nickel-plated brass threaded bolt with 2.6 mm diameter transverse hole. For insulated non-rotating installation in equipment chassis and switch panels up to 3.5 mm wall thickness.
Technical specifications
diameter | 4 mm | |
Colour | braun | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 63 A | |
Installation diameter | 9.9 mm | |
Connection | Lötanschluss/M6 Gewindebolzen | |
contact surface | vernickelt | |
Length | 52 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |