PKNI 10 B GR | Hirschmann Test & Measurement

Pole terminal, 4 mm, gray, 30 VAC/60 VDC, 63 A, solder connection/M6 threaded bolt, nickel-plated, PKNI 10 B GR

Order No.: 25F603
EAN: 4099891949549
MPN:
PKNI 10 B GR
930 136-106
Series: PKNI 10 B
PKNI 10 B GR Hirschmann Test & Measurement Binding Posts
Image may differ
Unit Price (€ / pc.)
6.0214 € *
Available: 100 pcs.
Leadtime: On Request **
Total Price:
6.02 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0214 €
10 pcs.
5.2836 €
100 pcs.
4.6529 €
500 pcs.
4.4744 €
1000 pcs.
4.1650 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pole terminal, PKNI 10 B GR, Hirschmann Test & Measurement

The PKNI 10 B GR is a pole terminal with claw edge, captive insulated head and insulated ring. 6 mm diameter nickel-plated brass threaded bolt with 2.6 mm diameter transverse hole. For insulated non-rotating installation in equipment chassis and switch panels up to 3.5 mm wall thickness.

Technical specifications
diameter 4 mm
Colour grau
Rated Voltage 30 VAC/60 VDC
Rated current 63 A
Installation diameter 9.9 mm
Connection Lötanschluss/M6 Gewindebolzen
contact surface vernickelt
Length 52 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Karton mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes