PMS 2 S LMLH | Hirschmann Test & Measurement
Test lead holder kit, PMS 2 S LMLH
Order No.: 07L2980
EAN: 4099891949815
MPN:
PMS 2 S LMLH
975 604-001
Unit Price (€ / pc.)
82.4789 € *
Available: 0 pcs.
Available in 6 Days: 30 pcs.
Leadtime: On Request **
Total Price:
82.48 € *
Price list
Quantity
Price per unit*
1 pcs.
82.4789 €
5 pcs.
76.7907 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test lead holder set, PMS 2 S LMLH, Hirschmann Test & Measurement
Laboratory test lead holder with 10 measuring leads from 2 mm safety system, 30 plastic brackets and fastening kit for up to 100 measuring leads and 2 mm safety plugs on both sides with onward connection capability.
Technical specifications
Version | Messleitungshalter-Set |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |