BIL 20 GE AU | Hirschmann Test & Measurement
4 mm socket, screw connection, mounting Ø 8 mm, CAT O, yellow, BIL 20 GE AU
Panel jacks, 4.0 mm, type Hirschmann T & M BIL.
For 4.0 mm plugs, with solder terminals, insulating head and insulating ring for switchboard mounting;Contact type: female, not spring loaded. Contact material: gold plated zinc die-cast. Rated voltage: 30 VAC/60 VDC.Rated current: 32 A. Contact resistance: 3.5 mohm. Operating temperatures: - 25 to +85 °C.
For mounting in panels with thickness up to 2.0 mm.
Technical attributes:
type: BIL 20 Au, housing color: yellow, contact finish: gold plated zinc die-cast
Anschluss | Schraubanschluss | |
Ausführung | Buchse | |
Bemessungsspannung | 30 VAC/60 VDC | |
Bemessungsstrom | 32 A | |
Berührungssicher | No | |
Durchmesser | 4 mm | |
Einbaudurchmesser | 8 mm | |
Farbe | gelb | |
Kontaktoberfläche | vergoldet | |
Länge | 23 mm | |
Messkategorie | CAT O |
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Originalverpackung | Karton mit 200 Stück |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |