930176700 | Hirschmann Test & Measurement
4 mm socket, screw connection, mounting Ø 8 mm, CAT O, black, 930176700
Unit Price (€ / pc.)
3.2011 € *
Available: 1 pcs.
Next delivery: 113 pcs. on 2025-12-16
Available in 6 Days: 600 pcs. - if ordered today
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
50 pcs.
2.8084 €
200 pcs.
2.4633 €
1000 pcs.
2.2015 €
2000 pcs.
2.0230 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel jacks, 4.0 mm, type Hirschmann T & M BIL.
For 4.0 mm plugs, with solder terminals, insulating head and insulating ring for switchboard mounting; Contact type: female, not spring loaded. Contact material: gold plated zinc die-cast. Rated voltage: 30 VAC/60 VDC. Rated current: 32 A. Contact resistance: 3.5 mohm. Operating temperatures: - 25 to +85 °C.
For mounting in panels with thickness up to 2.0 mm.
Technical attributes:
type: BIL 20 Au, housing color: black, contact finish: gold plated zinc die-cast
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | black | |
| Connection | screw connection | |
| contact surface | gold-plated | |
| Installation diameter | 8 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 32 A | |
| Rated category | CAT O | |
| Touch safe | No | |
| Length | 23 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Carton with 200 pieces |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |