BIL 20 WS | Hirschmann Test & Measurement

4 mm socket, screw connection, mounting Ø 8 mm, CAT O, white, BIL 20 WS

Order No.: 25F142
EAN: 4099889671261
MPN:
BIL 20 WS
930 176-107
Series: BIL 20
BIL 20 WS Hirschmann Test & Measurement Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 547 pcs.
Available in 6 Days: 2,200 pcs.
Leadtime: On Request **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
50 pcs.
1.0591 €
200 pcs.
0.9520 €
1000 pcs.
0.8330 €
2000 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel jacks, 4.0 mm, type Hirschmann T & M BIL.

For 4.0 mm plugs, with solder terminals, insulating head and insulating ring for switchboard mounting;Contact type: female, not spring loaded. Contact material: tinplated zinc die-cast. Rated voltage: 30 VAC/60 VDC.Rated current: 32 A. Contact resistance: 5.0 mohm. Operating temperatures: - 25 to +85 °C.

For mounting in panels with thickness up to 2.0 mm.

Technical attributes:

type: BIL 20, housing color: white, contact finish: tinned

Technical specifications
Connection Schraubanschluss
Version Buchse
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
diameter 4 mm
Installation diameter 8 mm
Colour weiß
contact surface verzinnt
Length 23 mm
Rated category CAT O
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Karton mit 200 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes