BIL 30 RT AU | Hirschmann Test & Measurement
4 mm socket, screw connection, mounting Ø 8 mm, CAT O, red, BIL 30 RT AU
Unit Price (€ / pc.)
3.0940 € *
Available: 23 pcs.
Available in 6 Days: 200 pcs.
Leadtime: On Request **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
50 pcs.
2.7132 €
200 pcs.
2.3919 €
1000 pcs.
2.2491 €
2000 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel jacks, 4.0 mm, type Hirschmann T & M BIL.
For 4.0 mm plugs, with solder terminals, insulating head and insulating ring for switchboard mounting;Contact type: female, not spring loaded. Contact material: gold plated zinc die-cast. Rated voltage: 30 VAC/60 VDC.Rated current: 32 A. Contact resistance: 3.5 mohm. Operating temperatures: - 25 to +85 °C.
For mounting in panels with thickness up to 4.0 mm, type BIL 30.
Technical attributes (type, housing color, contact finish): BIL 30 Au, red, gold plated zinc die-cast
Technical specifications
Connection | Schraubanschluss | |
Version | Buchse | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 32 A | |
Touch safe | No | |
diameter | 4 mm | |
Installation diameter | 8 mm | |
Colour | rot | |
contact surface | vergoldet | |
Length | 23 mm | |
Rated category | CAT O |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 200 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |