BIL 30 SW AU | Hirschmann Test & Measurement

4 mm socket, screw connection, mounting Ø 8 mm, CAT O, black, BIL 30 SW AU

Order No.: 25F152
EAN: 4099889671308
MPN:
BIL 30 SW AU
930 166-700
Series: BIL 30 Au
BIL 30 SW AU Hirschmann Test & Measurement Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
3.0940 € *
Available: 102 pcs.
Leadtime: On Request **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
50 pcs.
2.7132 €
200 pcs.
2.3919 €
1000 pcs.
2.2491 €
2000 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel jacks, 4.0 mm, type Hirschmann T & M BIL.

For 4.0 mm plugs, with solder terminals, insulating head and insulating ring for switchboard mounting; Contact type: female, not spring loaded. Contact material: gold plated zinc die-cast. Rated voltage: 30 VAC/60 VDC. Rated current: 32 A. Contact resistance: 3.5 mohm. Operating temperatures: - 25 to +85 °C.

For mounting in panels with thickness up to 4.0 mm.

Technical attributes:

type: BIL 30 Au, housing color: black, contact finish: gold plated zinc die-cast

Technical specifications
Connection Schraubanschluss
Version Buchse
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
diameter 4 mm
Installation diameter 8 mm
Colour schwarz
contact surface vergoldet
Length 23 mm
Rated category CAT O
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Karton mit 200 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes