BIL 30 WS AU | Hirschmann Test & Measurement

4 mm socket, screw connection, mounting Ø 8 mm, CAT O, white, BIL 30 WS AU

Order No.: 25F169
EAN: 4099889671438
MPN:
BIL 30 WS AU
930 166-707
Series: BIL 30 Au
Hirschmann Test & Measurement
BIL 30 WS AU Hirschmann Test & Measurement Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
3.0940 € *
Available: 184 pcs.
Available in 6 Days: 200 pcs.
Leadtime: On Request **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
50 pcs.
2.7132 €
200 pcs.
2.3919 €
1000 pcs.
2.2491 €
2000 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel jacks, 4.0 mm, type Hirschmann T & M BIL.

For 4.0 mm plugs, with solder terminals, insulating head and insulating ring for switchboard mounting;Contact type: female, not spring loaded. Contact material: gold plated zinc die-cast. Rated voltage: 30 VAC/60 VDC. Rated current: 32 A. Contact resistance: 3.5 mohm. Operating temperatures: - 25 to +85 °C.

For mounting in panels with thickness up to 4.0 mm, type BIL 30.

Technical attributes (type, housing color, contact finish): BIL 30 Au, white, gold plated zinc die-cast

Technical specifications
Anschluss Schraubanschluss
Ausführung Buchse
Bemessungsspannung 30 VAC/60 VDC
Bemessungsstrom 32 A
Berührungssicher No
Durchmesser 4 mm
Einbaudurchmesser 8 mm
Farbe weiß
Kontaktoberfläche vergoldet
Länge 23 mm
Messkategorie CAT O
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Originalverpackung Karton mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes