BSB 20 K SW | Hirschmann Test & Measurement

4 mm plug, screw connection, 2.5 mm², CAT O, black, BSB 20 K SW

Order No.: 15F305
EAN: 4099889665017
MPN:
BSB 20 K SW
930 729-100
Series: BSB 20 K
BSB 20 K SW Hirschmann Test & Measurement Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.9278 € *
Available: 1,103 pcs.
Available in 6 Days: 350 pcs.
Leadtime: On Request **
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
25 pcs.
1.6303 €
100 pcs.
1.4994 €
500 pcs.
1.3923 €
1000 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multiple spring wire plugs, 4.0 mm, type Hirschmann T & M BSB 20 K.

With longitudinal or transverse cable inlet. For tower stacking. With screw terminals for up to 2.5 mm²; Cable outer diameter: max. 4.0 mm. Contact material: nickel-plated brass. Rated voltage: 60 VDC. Rated current: 30 A. Operating temperatures: –25 to +100 °C.

Type: BSB 20 K, black

Technical specifications
Connection Schraubanschluss
Version Stecker
Rated Voltage 30 VAC/60 VDC
Rated current 30 A
Touch safe No
diameter 4 mm
Colour schwarz
contact surface vernickelt
Length 56 mm
Cable cross-section 2,5 mm²
Rated category CAT O
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes