BU 20 | Hirschmann Test & Measurement
4 mm socket, screw connection, mounting Ø 6 mm, CAT O, silver, BU 20
Unit Price (€ / pc.)
1.9992 € *
Available: 1,344 pcs.
Available in 6 Days: 2,000 pcs.
Leadtime: On Request **
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
10 pcs.
1.6779 €
200 pcs.
1.4280 €
600 pcs.
1.3685 €
1000 pcs.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel jacks, 4.0 mm, type Hirschmann T & M BU.
For 4.0 mm plugs, bright, solder connection; Contact type: female, not spring loaded. Contact material: nickel-plated brass. Rated voltage: 60 VDC. Rated current: 16 A. Contact resistance: 5.0 mohm. Operating temperatures: - 25 to +100 °C.
Technical attributes (type, dimensions a/b, contact finish): BU 20, a 20/b 27 mm, nickel - plated
Technical specifications
Connection | Schraubanschluss | |
Version | Buchse | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 16 A | |
Touch safe | No | |
diameter | 4 mm | |
Installation diameter | 6 mm | |
Colour | silber | |
contact surface | vernickelt | |
Length | 27 mm | |
Rated category | CAT O |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 200 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |