BUELA 20 K GE | Hirschmann Test & Measurement
4 mm plug, screw connection, 1.5 mm², CAT O, yellow, BUELA 20 K GE
Unit Price (€ / pc.)
1.2733 € *
Available: 1,058 pcs.
Available in 6 Days: 800 pcs.
Leadtime: On Request **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
50 pcs.
1.1186 €
250 pcs.
0.9758 €
1000 pcs.
0.8568 €
2500 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multiple spring wire plugs, 4.0 mm, type Hirschmann T & M BUELA 20 K.
Step-on-proof, flexible insulating sleeve with transversal hole; Contact material: nickel-plated brass. Rated voltage: 60 VDC. Rated current: 16 A. Contact resistance: 3.0 mohm. Operating temperatures: - 25 to +70 °C.
Technical attributes: color: yellow, screw connection: up to 1.5 mm².
Technical specifications
Connection | Schraubanschluss | |
Version | Stecker | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 16 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | gelb | |
contact surface | vernickelt | |
Length | 60 mm | |
Cable cross-section | 1,5 mm² | |
Rated category | CAT O |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |