BUELA 30 K BL | Hirschmann Test & Measurement

4 mm plug, solder connection, 2.5 mm², CAT O, blue, BUELA 30 K BL

Order No.: 15F270
EAN: 4099889664898
MPN:
BUELA 30 K BL
930 727-102
Series: BUELA 30 K
BUELA 30 K BL Hirschmann Test & Measurement Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Available: 402 pcs.
Available in 6 Days: 2,350 pcs.
Leadtime: On Request **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
50 pcs.
1.0353 €
250 pcs.
0.9044 €
1000 pcs.
0.7854 €
2500 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multiple spring wire plugs, 4.0 mm, type Hirschmann T & M BUELA.

Step-on-proof, flexible insulating sleeve with transversal hole; Contact material: nickel-plated brass. Rated voltage: 60 VDC. Rated current: 30 A. Contact resistance: 3.0 mohm. Operating temperatures: - 25 to +70 °C.

Solder connection, up to 2.5 mm², type BUELA 30 K.

Technical attributes (type, color): BUELA 30 K, blue

Technical specifications
Connection Lötanschluss
Version Stecker
Rated Voltage 30 VAC/60 VDC
Rated current 30 A
Touch safe No
diameter 4 mm
Colour blau
contact surface vernickelt
Length 60 mm
Cable cross-section 2,5 mm²
Rated category CAT O
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes