BUELA 300 K GN | Hirschmann Test & Measurement

4 mm plug, solder connection, 2.5 mm², CAT O, green, BUELA 300 K GN

Order No.: 15F293
EAN: 4099891917531
MPN:
BUELA 300 K GN
931 667-104
Series: BUELA 300 K
Hirschmann Test & Measurement
BUELA 300 K GN Hirschmann Test & Measurement Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
10 pcs.
1.0948 €
50 pcs.
0.9639 €
100 pcs.
0.8568 €
500 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, BUELA 300 K GN, Hirschmann Test & Measurement

The BUELA 300 K GN is a tuft plug, shatter-proof, flexible insulated sleeve with transverse hole. Lateral supports provide protection against contact when plugged in at right angles. The tapering sleeve end also serves as kinking protection for the lead. Solder connection up to maximum cable cross-section of 2.5 mm².

Technical specifications
Connection solder connection
Version plug
Rated Voltage 30 VAC/60 VDC
Rated current 30 A
Touch safe No
diameter 4 mm
Colour green
contact surface nickel-plated
Length 60 mm
Cable cross-section 2.5 mm²
Rated category CAT O
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Carton with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes