BUG 10 AU RT | Hirschmann Test & Measurement
4 mm socket, screw connection, mounting Ø 6 mm, CAT O, red, BUG 10 AU RT
Unit Price (€ / pc.)
2.8322 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.6180 €
100 pcs.
2.4038 €
200 pcs.
2.2729 €
600 pcs.
2.1182 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel jacks, 4.0 mm, type Hirschmann T & M BUG 10/BUG 10 Au.
For 4.0 mm plugs, oval insulating head, solder terminals and M6 thread; Contact material: tinned or gold plated zinc die-cast. Housing material: PA. Rated voltage: 30 VAC/60 VDC. Rated current: 16 A. Operating temperatures: –25 to +85 °C.
gold plated zinc die-cast.
Type: MBI 10 Au, red
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Buchse | |
Bemessungsspannung | 30 VAC/60 VDC | |
Bemessungsstrom | 16 A | |
Berührungssicher | No | |
Durchmesser | 4 mm | |
Einbaudurchmesser | 6 mm | |
Farbe | rot | |
Kontaktoberfläche | vergoldet | |
Länge | 23 mm | |
Messkategorie | CAT O |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Originalverpackung | Karton mit 200 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |