KUN S GE | Hirschmann Test & Measurement

4 mm jack, screw connection, 0.5-1.5 mm², CAT III, yellow, KUN S GE

Order No.: 20F203
EAN: 4099889667684
MPN:
KUN S GE
934 096-103
Series: KUN S
KUN S GE Hirschmann Test & Measurement Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
3.3677 € *
Available: 34 pcs.
Available in 6 Days: 150 pcs.
Leadtime: On Request **
Total Price:
3.37 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3677 €
10 pcs.
2.9750 €
50 pcs.
2.5942 €
100 pcs.
2.4871 €
500 pcs.
2.3324 €
*incl. VAT plus shipping costs
**Subject to prior sale

Laboratory connector, KUN S GE, HIRSCHMANN

The KUN S GE is a safety coupling with screw connection for leads from 0.5 mm² to 1.5 mm² and the outer diameter of the lead is max. 4,2 mm.

Technical specifications
Connection Schraubanschluss
Version Kupplung
Rated Voltage 1000 V
Rated current 24 A
Touch safe Yes
diameter 4 mm
Colour gelb
contact surface vernickelt
Length 48.2 mm
Cable cross-section 0,5-1,5 mm²
max. Cable diameter 4.2 mm
Rated category CAT III
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes