934096104 | Hirschmann Test & Measurement
4 mm jack, screw connection, 0.5-1.5 mm², CAT III, green, 934096104
Unit Price (€ / pc.)
2.6537 € *
Available: 9 pcs.
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
10 pcs.
2.4990 €
50 pcs.
2.3443 €
100 pcs.
2.1896 €
500 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale
Laboratory connector, KUN S GN, HIRSCHMANN
The KUN S GN is a safety coupling with screw connection for leads from 0.5 mm² to 1.5 mm² and the outer diameter of the lead is max. 4,2 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| diameter | 4 mm | |
| Colour | green | |
| Connection | screw connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 0.5-1.5 mm² | |
| max. Cable diameter | 4.2 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 24 A | |
| Rated category | CAT III | |
| Touch safe | Yes | |
| Length | 48.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |