LAS 30 RT | Hirschmann Test & Measurement

4 mm plug, solder connection, 1.5 mm², CAT O, red, LAS 30 RT

Order No.: 10F762
EAN: 4099889663709
MPN:
LAS 30 RT
972 518-101
Series: LAS 30
LAS 30 RT Hirschmann Test & Measurement Laboratory Connectors Image 1
LAS 30 RT Hirschmann Test & Measurement Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available: 102 pcs.
Available in 6 Days: 400 pcs.
Leadtime: On Request **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
50 pcs.
1.5232 €
100 pcs.
1.4756 €
500 pcs.
1.4161 €
1000 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lamellar plugs 4.0 mm, type Hirschmann T & M LAS 30.

With cage clamp spring, step-on proof; Connection: solder terminals up to 1.5 mm². Cable outer diameter: max. 4.2 mm. Contact material: brass, nickel-plated. Contact spring: copper beryllium, gold- or nickel-plated. Rated voltage: 60 VDC. Rated current: 32 A. Operating temperatures: - 25 to +70 °C.

Nickel-plated.

Type: LAS 30, red

Technical specifications
Connection Lötanschluss
Version Stecker
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
diameter 4 mm
Colour rot
contact surface vernickelt
Length 60 mm
Cable cross-section 1,5 mm²
max. Cable diameter 4.2 mm
Rated category CAT O
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes