LAS N WS AU BR | Hirschmann Test & Measurement

4 mm plug, screw connection, 0.5-1.5 mm², CAT O, brown, LAS N WS AU BR

Order No.: 10F776
EAN: 4099889663792
MPN:
LAS N WS AU BR
934 100-705
Series: LAS N WS Au
LAS N WS AU BR Hirschmann Test & Measurement Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
4.9742 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9742 €
10 pcs.
4.3792 €
50 pcs.
3.8199 €
100 pcs.
3.6890 €
500 pcs.
3.4391 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug 4 mm, LAS N WS AU BR, HIRSCHMANN

Connector for tower construction with screw connection for leads from 0.5 mm² to 1.5 mm², outer diameter of lead max. 4.2 mm. Plug 4 mm with gold-plated caged spring, not contact-protected.

Technical specifications
Connection Schraubanschluss
Version Stecker
Rated Voltage 30 VAC/60 VDC
Rated current 24 A
Touch safe No
diameter 4 mm
Colour braun
contact surface vergoldet
Length 58 mm
Cable cross-section 0,5-1,5 mm²
max. Cable diameter 4.2 mm
Rated category CAT O
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes