LAS N WS AU GR | Hirschmann Test & Measurement
4 mm plug, screw connection, 0.5-1.5 mm², CAT O, gray, LAS N WS AU GR
Unit Price (€ / pc.)
4.9742 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9742 €
10 pcs.
4.3792 €
50 pcs.
3.8199 €
100 pcs.
3.6890 €
500 pcs.
3.4391 €
*incl. VAT plus shipping costs
**Subject to prior sale
Laboratory connector, LAS N WS AU GR, HIRSCHMANN
The LAS N WS AU GR is a connector for tower construction with screw connection for leads from 0.5 mm² to 1.5 mm² and the outer diameter of the lead is max. 4.2 mm.
Technical specifications
Connection | Schraubanschluss | |
Version | Stecker | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 24 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | grau | |
contact surface | vergoldet | |
Length | 58 mm | |
Cable cross-section | 0,5-1,5 mm² | |
max. Cable diameter | 4.2 mm | |
Rated category | CAT O | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |