LAS N WS AU WS | Hirschmann Test & Measurement

4 mm plug, screw connection, 0.5-1.5 mm², CAT O, white, LAS N WS AU WS

Order No.: 10F777
EAN: 4099889663808
MPN:
LAS N WS AU WS
934 100-707
Series: LAS N WS Au
Hirschmann Test & Measurement
LAS N WS AU WS Hirschmann Test & Measurement Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
4.9742 € *
Available: 0 pcs.
Available in 6 Days: 200 pcs.
Leadtime: On Request **
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9742 €
10 pcs.
4.3792 €
50 pcs.
3.8199 €
100 pcs.
3.6890 €
500 pcs.
3.4391 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug 4 mm, LAS N WS AU WS, HIRSCHMANN

Connector for tower construction with screw connection for leads from 0.5 mm² to 1.5 mm², outer diameter of lead max. 4.2 mm. Plug 4 mm with gold-plated caged spring, not contact-protected.

Technical specifications
Anschluss Schraubanschluss
Ausführung Stecker
Bemessungsspannung 30 VAC/60 VDC
Bemessungsstrom 24 A
Berührungssicher No
Durchmesser 4 mm
Farbe weiß
Kontaktoberfläche vergoldet
Länge 58 mm
Leiterquerschnitt 0,5-1,5 mm²
max. Kabeldurchmesser 4.2 mm
Messkategorie CAT O
Stapelbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes