LAS N WS GN | Hirschmann Test & Measurement
4 mm plug, screw connection, 0.5-1.5 mm², CAT O, green, LAS N WS GN
Unit Price (€ / pc.)
2.8798 € *
Available: 54 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8798 €
10 pcs.
2.5347 €
50 pcs.
2.2372 €
100 pcs.
2.1301 €
500 pcs.
2.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lamellar plugs, 4.0 mm, type Hirschmann T & M LAS N WS.
Tower plug with screw terminals, for conductors from 0.5 to 1.5 mm²; Cable outer diameter: max. 4.2 mm. Plug pin: 4.0 mm, with lamella spring, not touch-proof. Rated voltage: 60 VDC. Rated current: 24 A. Contact material: nickel-plated copper beryllium. Insulating sleeve: PA. Operating temperatures: –15 to +70 °C.
Type: LAS N WS, green
Technical specifications
Connection | Schraubanschluss | |
Version | Stecker | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 24 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | grün | |
contact surface | vernickelt | |
Length | 58 mm | |
Cable cross-section | 0,5-1,5 mm² | |
max. Cable diameter | 4.2 mm | |
Rated category | CAT O | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |