LAS N WS WS | Hirschmann Test & Measurement

4 mm plug, screw connection, 0.5-1.5 mm², CAT O, white, LAS N WS WS

Order No.: 10F804
EAN: 4099889663952
MPN:
LAS N WS WS
934 100-107
Series: LAS N WS
LAS N WS WS Hirschmann Test & Measurement Laboratory Connectors Image 1
LAS N WS WS Hirschmann Test & Measurement Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
2.8798 € *
Available: 72 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8798 €
10 pcs.
2.5347 €
50 pcs.
2.2372 €
100 pcs.
2.1301 €
500 pcs.
2.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lamellar plugs, 4.0 mm, type Hirschmann T & M LAS N WS.

Tower plug with screw terminals, for conductors from 0.5 to 1.5 mm²; Cable outer diameter: max. 4.2 mm. Plug pin: 4.0 mm, with lamella spring, not touch-proof. Rated voltage: 60 VDC. Rated current: 24 A. Contact material: nickel-plated copper beryllium. Insulating sleeve: PA. Operating temperatures: –15 to +70 °C.

Type: LAS N WS, white

Technical specifications
Connection Schraubanschluss
Version Stecker
Rated Voltage 30 VAC/60 VDC
Rated current 24 A
Touch safe No
diameter 4 mm
Colour weiß
contact surface vernickelt
Length 58 mm
Cable cross-section 0,5-1,5 mm²
max. Cable diameter 4.2 mm
Rated category CAT O
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes