LAS S G GR | Hirschmann Test & Measurement

4 mm plug, screw connection, 0.5-1.5 mm², CAT III, gray, LAS S G GR

Order No.: 12F227
EAN: 4099889664263
MPN:
LAS S G GR
934 097-106
Series: LAS S G
LAS S G GR Hirschmann Test & Measurement Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
2.9155 € *
Available: 0 pcs.
Next delivery: 48 pcs. on 2025-04-29
Leadtime: On Request **
Total Price:
2.92 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9155 €
10 pcs.
2.5704 €
50 pcs.
2.2610 €
100 pcs.
2.1777 €
1000 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale

Laboratory connector, LAS S G GR, HIRSCHMANN

The LAS S G GR is a safety straight connector with screw connection for leads from 0.5 mm² to 1.5 mm² and the outer diameter of the lead is max. 4.2 mm.

Technical specifications
Connection Schraubanschluss
Version Stecker
Rated Voltage 1000 V
Rated current 24 A
Touch safe Yes
diameter 4 mm
Colour grau
contact surface vernickelt
Length 54.3 mm
Cable cross-section 0,5-1,5 mm²
max. Cable diameter 4.2 mm
Rated category CAT III
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes