LAS S G RT | Hirschmann Test & Measurement
4 mm plug, screw connection, 0.5-1.5 mm², CAT III, red, LAS S G RT
Unit Price (€ / pc.)
2.9155 € *
Available: 226 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
2.92 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9155 €
10 pcs.
2.5704 €
50 pcs.
2.2610 €
100 pcs.
2.1777 €
1000 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale
Laboratory connector, LAS S G RT, HIRSCHMANN
The LAS S G RT is a safety straight connector with screw connection for leads from 0.5 mm² to 1.5 mm² and the outer diameter of the lead is max. 4.2 mm.
Technical specifications
Connection | Schraubanschluss | |
Version | Stecker | |
Rated Voltage | 1000 V | |
Rated current | 24 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Colour | rot | |
contact surface | vernickelt | |
Length | 54.3 mm | |
Cable cross-section | 0,5-1,5 mm² | |
max. Cable diameter | 4.2 mm | |
Rated category | CAT III |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |