LAS S W GN | Hirschmann Test & Measurement
4 mm plug, screw connection, 0.5-1.5 mm², CAT III, green, LAS S W GN
Unit Price (€ / pc.)
3.4748 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
10 pcs.
3.0583 €
50 pcs.
2.6775 €
100 pcs.
2.5704 €
1000 pcs.
2.4157 €
*incl. VAT plus shipping costs
Subject to prior sale
Laboratory connector, LAS S W GN, HIRSCHMANN
The LAS S W GN is a safety angled connector with screw connection for leads from 0.5 mm² to 1.5 mm² and the outer diameter of the lead is max. 4.2 mm.
Technical specifications
Filter | Property | Value |
---|---|---|
max. Cable diameter | 4.2 mm | |
Rated category | CAT III | |
Connection | screw connection | |
Touch safe | Yes | |
Cable cross-section | 0.5-1.5 mm² | |
Rated Voltage | 1000 V | |
Version | plug | |
diameter | 4 mm | |
Colour | green | |
contact surface | nickel-plated | |
Length | 46.3 mm | |
Rated current | 24 A |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |