LAS S W SW | Hirschmann Test & Measurement

4 mm plug, screw connection, 0.5-1.5 mm², CAT III, black, LAS S W SW

Order No.: 12F230
EAN: 4099889664287
MPN:
LAS S W SW
934 098-100
Series: LAS S W
LAS S W SW Hirschmann Test & Measurement Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
3.4748 € *
Available: 14 pcs.
Available in 6 Days: 350 pcs.
Leadtime: On Request **
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
10 pcs.
3.0583 €
50 pcs.
2.6775 €
100 pcs.
2.5704 €
1000 pcs.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale

Laboratory connector, LAS S W SW, HIRSCHMANN

The LAS S W SW is a safety angled connector with screw connection for leads from 0.5 mm² to 1.5 mm² and the outer diameter of the lead is max. 4.2 mm.

Technical specifications
Connection Schraubanschluss
Version Stecker
Rated Voltage 1000 V
Rated current 24 A
Touch safe Yes
diameter 4 mm
Colour schwarz
contact surface vernickelt
Length 46.3 mm
Cable cross-section 0,5-1,5 mm²
max. Cable diameter 4.2 mm
Rated category CAT III
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes