LAS S WS AU GN | Hirschmann Test & Measurement

4 mm plug, screw connection, 0.5-1.5 mm², CAT II, green, LAS S WS AU GN

Order No.: 22F7361
EAN: 4099891917357
MPN:
LAS S WS AU GN
934 099-704
Series: LAS S WS Au
LAS S WS AU GN Hirschmann Test & Measurement Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
3.6057 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.61 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6057 €
10 pcs.
3.3082 €
50 pcs.
3.1059 €
100 pcs.
2.9036 €
500 pcs.
2.7013 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety connector, LAS S WS AU GN, Hirschmann Test & Measurement

Safety connector for tower construction with screw connection for leads from 0.5 mm² to 1.5 mm², outer diameter of lead max. 4.2 mm. Plug 4 mm with caged spring, rigid socket 4 mm, 1000 V-system. Simple assembly by "Click-System".

Technical specifications
Connection Schraubanschluss
Version Stecker
Rated Voltage 1000 V
Rated current 24 A
Touch safe Yes
diameter 4 mm
Colour grün
contact surface vergoldet
Length 58.3 mm
Cable cross-section 0,5-1,5 mm²
max. Cable diameter 4.2 mm
Rated category CAT II
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes