LAS S WS GE | Hirschmann Test & Measurement

4 mm plug, screw connection, 0.5-1.5 mm², CAT II, yellow, LAS S WS GE

Order No.: 12F243
EAN: 4099889664362
MPN:
LAS S WS GE
934 099-103
Series: LAS S WS
LAS S WS GE Hirschmann Test & Measurement Laboratory Connectors Image 1
LAS S WS GE Hirschmann Test & Measurement Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
2.5466 € *
Available: 173 pcs.
Available in 6 Days: 350 pcs.
Leadtime: On Request **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
2.1777 €
50 pcs.
2.0230 €
100 pcs.
1.9040 €
1000 pcs.
1.7255 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety laboratory plugs, 4.0 mm, type Hirschmann T & M LAS S WS.

Compliant with IEC 61010. Touch-proof, with screw terminal for leads from 0.5 to 1.5 mm²; Cable outer diameter: max. 4.2 mm. Plug pin: 4.0 mm with lamella spring. 1000 V system. Contact material: nickel-plated copper beryllium. Insulating sleeve: PA 66. Rated voltage: 1000 VUC, CAT II. Rated current: 24 A. Operating temperatures: –15 to +70 °C.

Type: LAS S SW, yellow

Technical specifications
Connection Schraubanschluss
Version Stecker
Rated Voltage 1000 V
Rated current 24 A
Touch safe Yes
diameter 4 mm
Colour gelb
contact surface vernickelt
Length 58 mm
Cable cross-section 0,5-1,5 mm²
max. Cable diameter 4.2 mm
Rated category CAT II
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes