LAS S WS RT | Hirschmann Test & Measurement
4 mm plug, screw connection, 0.5-1.5 mm², CAT II, red, LAS S WS RT
Unit Price (€ / pc.)
2.5466 € *
Available: 448 pcs.
Leadtime: On Request **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
2.1777 €
50 pcs.
2.0230 €
100 pcs.
1.9040 €
1000 pcs.
1.7255 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety laboratory plugs, 4.0 mm, type Hirschmann T & M LAS S WS.
Compliant with IEC 61010. Touch-proof, with screw terminal for leads from 0.5 to 1.5 mm²; Cable outer diameter: max. 4.2 mm. Plug pin: 4.0 mm with lamella spring. 1000 V system. Contact material: nickel-plated copper beryllium. Insulating sleeve: PA 66. Rated voltage: 1000 VUC, CAT II. Rated current: 24 A. Operating temperatures: –15 to +70 °C.
Type: LAS S SW, red
Technical specifications
Connection | Schraubanschluss | |
Version | Stecker | |
Rated Voltage | 1000 V | |
Rated current | 24 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Colour | rot | |
contact surface | vernickelt | |
Length | 58 mm | |
Cable cross-section | 0,5-1,5 mm² | |
max. Cable diameter | 4.2 mm | |
Rated category | CAT II | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |