MBI 1 GN | Hirschmann Test & Measurement

2 mm socket, solder connection, mounting Ø 5 mm, CAT O, green, MBI 1 GN

Order No.: 25F324
EAN: 4099889672671
MPN:
MBI 1 GN
930 308-104
Series: MBI 1
Hirschmann Test & Measurement
MBI 1 GN Hirschmann Test & Measurement Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
0.9401 € *
Available: 65 pcs.
Available in 6 Days: 400 pcs.
Leadtime: 2 Weeks **
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
50 pcs.
0.8449 €
100 pcs.
0.7854 €
500 pcs.
0.7140 €
1000 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel jacks, 2.0 mm, type Hirschmann T & M MBI 1.

For 2.0 mm plugs, insulated, solder connection; Insulation: PA. Contact spring: copper beryllium, tinned. Rated voltage: 60 VDC. Rated current: 6.0 A. Operating temperatures: –20 to +60 °C.

Ausführung verzinnt.

Type: MBI 1, green

Technical specifications
Anschluss Lötanschluss
Ausführung Buchse
Bemessungsspannung 30 VAC/60 VDC
Bemessungsstrom 6 A
Berührungssicher No
Durchmesser 2 mm
Einbaudurchmesser 5 mm
Farbe grün
Kontaktoberfläche verzinnt
Länge 21 mm
Messkategorie CAT O
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei