MBI 1 RT | Hirschmann Test & Measurement
2 mm socket, solder connection, mounting Ø 5 mm, CAT O, red, MBI 1 RT
Unit Price (€ / pc.)
0.9401 € *
Available: 119 pcs.
Available in 6 Days: 2,800 pcs.
Leadtime: 1 Week **
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
50 pcs.
0.8449 €
100 pcs.
0.7854 €
500 pcs.
0.7140 €
1000 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel jacks, 2.0 mm, type Hirschmann T & M MBI 1.
For 2.0 mm plugs, insulated, solder connection; Insulation: PA. Contact spring: copper beryllium, tinned. Rated voltage: 60 VDC. Rated current: 6.0 A. Operating temperatures: –20 to +60 °C.
Ausführung verzinnt.
Type: MBI 1, red
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 6 A | |
Touch safe | No | |
diameter | 2 mm | |
Installation diameter | 5 mm | |
Colour | rot | |
contact surface | verzinnt | |
Length | 21 mm | |
Rated category | CAT O |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |