MBU 1 | Hirschmann Test & Measurement
2 mm socket, solder connection, mounting Ø 5 mm, CAT O, silver, MBU 1
Unit Price (€ / pc.)
1.4280 € *
Available: 168 pcs.
Available in 6 Days: 1,200 pcs.
Leadtime: 2 Weeks **
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4280 €
50 pcs.
1.2495 €
200 pcs.
1.0829 €
1000 pcs.
0.9520 €
5000 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel jacks, 2.0 mm, type Hirschmann T & M MBU 1.
For 2.0 mm plugs, bright, miniature version, solder connection; Socket body: nickel-plated brass. Contact spring made of tinned copper beryllium. Rated voltage: 60 VDC. Rated current: 6.0 A. Contact resistance: 6.0 mohm. Operating temperatures: –20 to +60 °C.
Type: MBU 1, panel jack
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 6 A | |
Touch safe | No | |
diameter | 2 mm | |
Installation diameter | 5 mm | |
Colour | silber | |
contact surface | verzinnt | |
Length | 20 mm | |
Rated category | CAT O |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |