938441000 | Hirschmann Test & Measurement
2 mm panel socket, solder connection, CAT O, silver, 938441000
Unit Price (€ / pc.)
0.7140 € *
Next delivery: 180 pcs. on 2025-12-16
Available in 6 Days: 400 pcs. - if ordered today
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6307 €
100 pcs.
0.5950 €
200 pcs.
0.5593 €
1000 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale
Built-in socket, MBU 10, Hirschmann Test & Measurement
Unsprung 2 mm built-in socket, compatible with 2 mm spring-loaded plug. Suitable for installation in equipment chassis and switch panels up to a wall thickness of 6 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 2 mm | |
| Colour | silver | |
| Connection | solder connection | |
| contact surface | nickel-plated | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 6 A | |
| Rated category | CAT O | |
| Touch safe | No | |
| Length | 18 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Carton with 200 pieces |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |