MBU 2 | Hirschmann Test & Measurement

2 mm socket, solder connection, mounting Ø 4 mm, CAT O, silver, MBU 2

Order No.: 25F395
EAN: 4099889673142
MPN:
MBU 2
931 337-000
Series: MBU 2
MBU 2 Hirschmann Test & Measurement Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 1,195 pcs.
Available in 6 Days: 4,800 pcs.
Leadtime: On Request **
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
50 pcs.
0.9877 €
250 pcs.
0.8568 €
1000 pcs.
0.7497 €
5000 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel jacks, 2.0 mm, type Hirschmann T & M MBU 2.

For 2.0 mm plugs, miniature version, for PCB mounting; Socket body: tinned brass. Rated voltage: 60 VDC. Rated current: 6.0 A. Contact resistance: 6.0 mohm. Operating temperatures: –20 to +60 °C.

Type: MBU 2, panel jack

Technical specifications
Connection Lötanschluss
Version Buchse
Rated Voltage 30 VAC/60 VDC
Rated current 6 A
Touch safe No
diameter 2 mm
Installation diameter 4 mm
Colour silber
contact surface vergoldet
Length 18 mm
Rated category CAT O
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei