MST 3 BL | Hirschmann Test & Measurement

2 mm plug, solder connection, CAT O, blue, MST 3 BL

Order No.: 15F345
EAN: 4099889666175
MPN:
MST 3 BL
973 509-102
Series: MST 3
MST 3 BL Hirschmann Test & Measurement Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 118 pcs.
Leadtime: On Request **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5474 €
50 pcs.
0.5117 €
100 pcs.
0.4760 €
500 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plugs, 2.0 mm, type Hirschmann T & M MST 3.

Solder connection. Flexible, step on-proof insulating sleeve; Contact material: nickel-plated brass. Rated voltage: 60 VDC. Rated current: 6.0 A. Operating temperatures: –25 to +60 °C.

Type: MST 3, blue

Technical specifications
Connection Lötanschluss
Version Stecker
Rated Voltage 30 VAC/60 VDC
Rated current 6 A
Touch safe No
diameter 2 mm
Colour blau
contact surface vernickelt
Length 37 mm
Rated category CAT O
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes